TE Connectivity 5380598-2

TE Connectivity Pin Header, Mini-Spring Series 5, 19-25 AWG, 6.65mm L, Solder, Receptacle
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5380598-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-21.35%

CAD Models

Download TE Connectivity 5380598-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.285
Stock
387,778
66,793
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
19 AWG
19 AWG
Mount
Surface Mount
Surface Mount
Termination
Press-Fit
Solder
Insulation
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Copper
Copper
Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity1-332070-4
Mini Spring Socket, Beryllium Copper, Bottom Open Barrel, 6.5A, -65°C~125°C, Power/Signal
TE Connectivity2-5332070-9
TE Connectivity 2-5332070-9 SN-AU Sockets 4W Miniature Socket Male Unshrouded
TE Connectivity2-5050871-3
TE Connectivity Receptacle Mini-Spring Series 5 14-16 AWG 7.32mm L Solder Female
TE Connectivity50462-6
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2
TE Connectivity50863
Mini Spring Socket, BeCu, Bottom Open Ferrule, 4A, -65°C~125°C, Power & Signal

Descriptions

Descriptions of TE Connectivity 5380598-2 provided by its distributors.

TE Connectivity Pin Header, Mini-Spring Series 5, 19-25 AWG, 6.65mm L, Solder, Receptacle
TE Connectivity 5380598-2 IC Socket RCR AU-SPR SN-CUP Female Unshrouded
IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper
Connector Discrete Socket RCP 1 POS Solder ST SMD Loose Piece
Discrete Socket, Pc Board; |Te Connectivity Amp 5380598-2.
Contact SKT Solder ST Thru-Hole 19-25AWG Loose
TE Connectivity 5380598-2 基板接続用ソケット
RS APAC
CONN PIN RCPT .018-.040 SOLDER
RCR AU-SPR SN-CUP 018-040 Socket Length: 6.65 mm Socket Length: .262 in PCB Hole Diameter: .089 in PCB Hole Diameter: 2.26 mm Socket Sleeve Style: Closed Bottom 6.65 mm .262" .089" 2.26 mm | TE Connectivity |
DISCRETE SOCKET, PC BOARD; No. of Contacts: 1Contacts; Connector Type: PCB Socket; Pitch Spacing: -; Product Range: -; Row Pitch: -; Contact Material: Beryllium Copper; Contact Plating: Tin Plated Contacts; SVHC: No SVHC (15-Jan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5380598-2.