TE Connectivity 5352069-9

Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle
$ 11.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5352069-9.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

IHS

Sager Electronics

Farnell

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5352069-1
Hard Metric Backplane Connectors; 5352069-1; TE CONNECTIVITY; Press-Fit; 500 V; Right Angle; 5
TE Connectivity646547-1
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole
TE Connectivity / AMP5100145-9
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity5646547-1
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity6345008-1
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Package
TE Connectivity100624-1
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)

Descriptions

Descriptions of TE Connectivity 5352069-9 provided by its distributors.

Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube
Hard Metric Backplane Connectors, PCB Mount Receptacle, ≤1 Gb/s, 25 Column, 5 Row, Mezzanine, Board-to-Board, 125 Position, Z-PACK 2mm HM
Connector, Backplane, Receptacle, 125Pos, 2Mm; Product Range:Hard Metric Series; No. Of Contacts:125Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. Of Rows:5Rows; Row Pitch:2Mm Rohs Compliant: Yes |Amp Te Connectivity 5352069-9
Z-PACK/B25 RAF 125P PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 25 | Hard Metric Backplane Connector | Part Number: 5352069-9 | Internal Number: 5352069-9 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty