TE Connectivity 53425-1

Ring Tongue Terminal 10-12AWG Copper Natural 27.51mm Tin Lead Loose
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53425-1.

IHS

Datasheet5 pages1 year ago
Datasheet1 page17 years ago

JRH Electronics

Sager Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+105%

Alternate Parts

Price @ 1000
$ 0.935
$ 0.937
Stock
189,099
61,791
Authorized Distributors
6
6
Gender
Male
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
Stud
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-08-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity 53425-1 provided by its distributors.

Ring Tongue Terminal 10-12AWG Copper Natural 27.51mm Tin Lead Loose
Ter, Ring Tongue, M5, 10Awg, Natural; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Pidg Series; Insulator Colour:Natural Rohs Compliant: No |Amp Te Connectivity 53425-1.
TERMINAL,PIDG PVF2 R 12-10 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Ring Tongue 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Radiation Rest/150 C Rings/spade | Part Number: 53425-1 | Internal Number: 53425-1 | Alias Number: AMPS-0-0053425-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53425-1.