TE Connectivity 53410-1

Ring Tongue Terminal 22AWG Copper Natural/Red Stripe 27.38mm Tin Lead Loose
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53410-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.80%

CAD Models

Download TE Connectivity 53410-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-31894-2
16~22 Circular terminal Tin Copper Cold-pressed Terminals ROHS
TE Connectivity2-36150-1
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive T/R
TE Connectivity2-36154-2
RING TONGUE TERMINAL, M5, #10, RED, 16AWG, COPPER, POLYAMIDE, PIDG SERIES
PanduitPN18-6RN-M
Ring Terminal, #6 Stud Size, 18 AWG, 1,000 V, Nylon Insulated, Red, 1000 PK
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 5 (M3), Length 20.60mm
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4" (M6), Length 26.90mm

Descriptions

Descriptions of TE Connectivity 53410-1 provided by its distributors.

Ring Tongue Terminal 22AWG Copper Natural/Red Stripe 27.38mm Tin Lead Loose
TERMINAL, RING TONGUE, 1/4", 22AWG, NAT; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:22AWG; Conductor Area CSA:1.42mm²; Product Range:PIDG Series; Insulator Colour:Natural; Insulator Material:PVF2
TERMINAL,PIDG PVF2 R 22-16 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M6 1/4 Ring Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 53410-1 | Internal Number: 53410-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53410-1 .