TE Connectivity 52935-3

Terminal, pidg Spr Spd 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 52935-3
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52935-3.

IHS

Datasheet4 pages1 year ago
Datasheet3 pages20 years ago

element14 APAC

TE Connectivity

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-28.50%

CAD Models

Download TE Connectivity 52935-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity52935
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin Loose
TE Connectivity52936
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 21.84mm Tin Loose
TE Connectivity52935-1
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin T/R
Ring Tongue Terminal 14-16AWG 26.97mm 12.11mm Electro-Tin InsulKrimp™ Tape Mounted
Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Loose Piece
Spade Tongue Terminal 14-16AWG 20mm 7.7mm Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 52935-3 provided by its distributors.

Terminal, pidg Spr Spd 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 52935-3
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin T/R
PIDG Series 16-14 AWG Straight Closed Barrel Insulated End Short Spring Spade
CONN SPADE TERM 14-16AWG #6 BLU
TERMINAL,PIDG SPR SPD 16-14 6 Spade Terminal Type: Spring Spade Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #6 M3.5 Spring Spade Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Short Spring Spade Tongue Terminal | Part Number: 52935-3 | Internal Number: 52935-3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty