TE Connectivity 52935-1

Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin T/R
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52935-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet1 page15 years ago

Newark

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+20.57%

CAD Models

Download TE Connectivity 52935-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.284
Stock
502,093
736,978
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Insulation
Insulated
Insulated
Orientation
-
Straight
Contact Plating
Tin
Tin
Contact Material
Bronze
Copper
Color
Blue
Blue

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity52935
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin Loose
TE Connectivity52936
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 21.84mm Tin Loose
TE Connectivity52937
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 23.06mm Tin Loose
TE Connectivity52420
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 23.69mm Tin Loose
TE Connectivity53245-1
Spring Spade Terminal 14-16AWG Brass Blue 23.37mm Tin Loose
TE Connectivity52463-1
Plastic-Grip 16-14 AWG Straight Closed Barrel Spring Spade, Long Terminal

Descriptions

Descriptions of TE Connectivity 52935-1 provided by its distributors.

Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin T/R
Product Range:Pidg Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon; Insulator Colour:Blue Rohs Compliant: Yes |Amp Te Connectivity 52935-1.
TERMINAL,PIDG SPR SPD 16-14 6 Spade Terminal Type: Spring Spade Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #6 M3.5 Spring Spade Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Short Spring Spade Tongue Terminal | Part Number: 52935-1 | Internal Number: 52935-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52935-1.