TE Connectivity 52924-1

PIDG Spring Spade Terminal 22-26AWG Phosphor Bronze Yellow 17.24mm Tin T/R
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52924-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 52924-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity52941
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose
TE Connectivity52924
TERMINAL SPRING SPADE, SHORT, 26-22 AWG, 6, STRAINT CLOSED BARREL, PIDG SERIES
TE Connectivity52941-1
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.35mm Tin Tape
TE Connectivity52430-1
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 28.73mm Tin Loose
TE Connectivity8-52941-2
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of TE Connectivity 52924-1 provided by its distributors.

PIDG Spring Spade Terminal 22-26AWG Phosphor Bronze Yellow 17.24mm Tin T/R
Fork Terminal, #6 Stud Size, 22 AWG, 300 V, Nylon Insulated, Yellow
Solistrand Uninsulated Terminals SPRING SPADE 26-22
Ring and Spade Tongue Terminals
52924-1, TE CONNECTIVITY/AMP BRAND
CONN SPADE TERM 22-26AWG #6 YEL
Product Range:Pidg Series; Wire Size Awg Min:26Awg; Wire Size Awg Max:22Awg; Conductor Area Csa:0.4Mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon; Insulator Colour:Yellow Rohs Compliant: Yes |Te Connectivity Amp 52924-1.
TERMINAL,PIDG SPR SPD 26-22 6 Spade Terminal Type: Spring Spade Terminal Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Wire Size: 202 – 810 CMA Stud Size: #6 M3.5 Spring Spade Terminal 26 – 22 AWG .12 – .4 mm² 202 – 810 CMA | Pidg Short Spring Spade Tongue Terminal | Part Number: 52924-1 | Internal Number: 52924-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52924-1.