TE Connectivity 52584

Barrel Terminal 16-22AWG Copper 19.05mm Tin Box
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52584.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages19 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 52584 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity928814-1
FASTON .250 SERIES , 90DEG MNT ANGLE PCB TAB TERMINAL, 6.35 X 0.81MM TIN PLATED
Splice Terminal 18-22AWG 14.7mm 3.33mm Tin Krimptite™ Bag
Krimptite Spade Tongue Terminal for 14-16 AWG Wire
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.7 mm, Tin, 19705 Series"
TE Connectivity735187-2
FASTON .110 SERIES, STRAIGHT MOUNT ANGLE PCB TAB TERMINAL,2.8X0.51MM TIN PLATED

Descriptions

Descriptions of TE Connectivity 52584 provided by its distributors.

Barrel Terminal 16-22AWG Copper 19.05mm Tin Box
Terminals Barrel Term 22-16Awg |Te Connectivity Amp 52584
TERMI-FOIL Terminals & Splices
HEAVY HEAD 12-10 PIDG H/T ASSY
TERMINAL,TERMI-FOIL 22-16 Foil Terminal Type: Barrel Tap Wire Size: .3 – 1.4 mm² Wire Size: 22 – 16 AWG Mating Tab Width: 8.41 mm Mating Tab Width: .33 in Barrel .3 – 1.4 mm² 22 – 16 AWG | Foil Terminal | Part Number: 52584 | Internal Number: 52584 | TE Connectivity | TERMI-FOIL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty