TE Connectivity 52410

Spring Spade Terminal 16-22AWG Phosphor Bronze Red 24.87mm Tin Loose
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52410.

IHS

Datasheet6 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+1.13%

CAD Models

Download TE Connectivity 52410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE CONNECTIVITY 34145 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 1/4" (M6)
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 3/8" (M9), Length 32.00mm

Descriptions

Descriptions of TE Connectivity 52410 provided by its distributors.

Spring Spade Terminal 16-22AWG Phosphor Bronze Red 24.87mm Tin Loose
TERMINAL, RING TONGUE; SPADE-031; PHOSPHOR BRONZE; 22-16 AWG; 300 VAC; 8
Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, M4, red
Solistrand Uninsulated Terminals PIDG LS SPAD 22-16 8
TERMINAL, SPADE/FORK, #8, CRIMP, RED
PIDG SP SPD 22-16COMM22-18MIL8
52410, TE Connectivity / AMP Brand
Ring and Spade Tongue Terminals
CONN SPADE TERM 16-22AWG #8 RED
Terminal, Spade/Fork, #8, Crimp, Red; Product Range:Pidg Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52410
PIDG SP SPD 22-16COMM22-18MIL8 Spade Terminal Type: Spring Spade Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Spring Spade Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Long Spring Spade Tongue Terminal | Part Number: 52410 | Internal Number: 52410 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty