Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5227161-3

RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227161-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-86.00%

CAD Models

Download TE Connectivity 5227161-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.96
$ 3.04
Stock
126,255
2,705
Authorized Distributors
6
3
Connector Type
-
-
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
PCB, Through Hole
Frequency
4 GHz
4 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
-
Bronze
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
White
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity5227677-1
RF / Coaxial Connector, Mounting Post Style, BNC Coaxial, Right Angle Jack, Solder, 50 ohm
TE Connectivity5227161-1
TE Connectivity BNC Receptacle Coaxial Connector, PCB Mount, 50Ω Impedance, TH Termination
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
Amphenol RF031-5640
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm

Descriptions

Descriptions of TE Connectivity 5227161-3 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
Jack, PCB; 50 Ohms; Right Angle; BNC; Gold (30); Panel; Jack; Valox; Phosphor Bronze
TE Connectivity BNC Receptacle Coax Connector TH 50Ω Solder Termination
RTANG JK W/MTG PINS, BNC PCB RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5227161-3 | Internal Number: 5227161-3 | Alias Number: 1363579 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5227161-3.