Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5227677-1

RF / Coaxial Connector, Mounting Post Style, BNC Coaxial, Right Angle Jack, Solder, 50 ohm
$ 4.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227677-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+773%

CAD Models

Download TE Connectivity 5227677-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.052
$ 4.343
Stock
47,455
28,467
Authorized Distributors
6
6
Connector Type
BNC
-
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
4 GHz
4 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
-
Gold
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-09-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity5227676-1
50 Ohm BNC RF Connector, Female, Right Angle, Solder, Zinc/Nickel Body, Gold Contacts
TE Connectivity5227661-1
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Amphenol RF031-5640
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF031-5540
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 5227677-1 provided by its distributors.

RF / Coaxial Connector, Mounting Post Style, BNC Coaxial, Right Angle Jack, Solder, 50 ohm
RF Coaxial Connector, BNC, Female, Right Angle, 4GHz, 50R, Thru-Hole
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
RF Connectors / Coaxial Connectors R.A. JACK 50 OHM
RF/COAXIAL, BNC JACK, R/A, 50 OHM, SOLDER; CONNECTOR TYPE:BNC COAXIAL; CONNECTOR BODY STYLE:RIGHT ANGLE JACK; COAXIAL TERMINATION:SOLDER; IMPEDANCE:50OHM; COAXIAL CABLE TYPES:-; CONTACT MATERIAL:PHOSPHOR BRONZE; FREQUENCY MAX:4GHZ ROHS COMPLIANT: YES
BNC PCB RT ANG JACK W/POST RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5227677-1 | Internal Number: 5227677-1 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5227677-1.
  • 5227677-1..