Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 227161-3

Jack, PCB; 50 Ohms; Right Angle; BNC; Gold (30); Panel; Jack; Valox; Phosphor Bronze
$ 3.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 227161-3.

TE Connectivity

Datasheet1 page15 years ago
Datasheet7 pages15 years ago
Instruction Sheet2 pages29 years ago

Master Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Arrow Electronics

Alternate Parts

Price @ 1000
$ 3.04
$ 2.956
Stock
2,705
126,720
Authorized Distributors
3
6
Connector Type
-
-
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
PCB, Through Hole
Panel
Frequency
4 GHz
4 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
Bronze
-
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
-
White

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-11-05
LTD Date2014-11-06

Related Parts

TE Connectivity5415046-1
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
Amphenol RF031-5486
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF112536
connector, rf coaxial, bnc straight pcb jack w/flange, 4 legs, .500 leg spac, 50 ohm
Amphenol RF112404
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
RadiallR114665020
RF SMB Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RadiallR114426000
RADIALL - R114426000 - RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, Brass

Descriptions

Descriptions of TE Connectivity 227161-3 provided by its distributors.

Jack, PCB; 50 Ohms; Right Angle; BNC; Gold (30); Panel; Jack; Valox; Phosphor Bronze
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
CONN,RF,BNC,227161-3, PCB,P/M,R/A JACK 50 OHM
BNC Series 50 Ohm Right Angle Through Hole Jack Female Socket Connector
BNC PC Board/Panel Mount Connectors R.A. JACK 50 OHM
CONN JACK BNC R/A 50OHM PCB AU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty