Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5223524-2

Conn Backplane PIN 60 POS 2mm Press Fit RA Thru-Hole Tube
$ 19.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5223524-2.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

TE Connectivity

JRH Electronics

Sager Electronics

ShanghaiCT

CAD Models

Download TE Connectivity 5223524-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5223008-2
60 Position Pitch 2 mm Right Angle Receptacle Press Fit Through Hole Connector
TE Connectivity223008-2
Conn Backplane RCP 60 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity / AMP5223016-2
Conn Backplane HDR 60 POS 2mm Press Fit ST Thru-Hole
TE Connectivity5536511-2
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE,4 ROW,48WAY
TE Connectivity5536501-2
TE Connectivity 5536501-2 Connector Male 48P 4 Row Pin Assembly Shrouded
TE Connectivity5536504-2
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, MALE, STRAIGHT, 4 ROW, 48 WAY

Descriptions

Descriptions of TE Connectivity 5223524-2 provided by its distributors.

Conn Backplane PIN 60 POS 2mm Press Fit RA Thru-Hole Tube
Hard Metric Connectors 2MMFB 5R ASY 060 SIG HDR EN
CONN HDR FUTUREBUS 60POS EDGE MT
Board Connector, 60 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Plug
Board to Board & Mezzanine Connectors
2mm Centerline Futurebus+ Connectors
5223524-2, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty