Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 223008-2

Conn Backplane RCP 60 POS 2mm Press Fit RA Thru-Hole Tube
$ 7.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 223008-2.

IHS

Datasheet3 pages2 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity223007-2
Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity / AMP223004-2
Hard Metric Pcb Connector Number Of Cont; |Te Connectivity Amp 223004-2
TE Connectivity5536511-2
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE,4 ROW,48WAY
TE Connectivity5536510-2
Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity536507-2
Conn Backplane RCP 48 POS 2mm Solder RA Thru-Hole Tube
TE Connectivity1734037-6
Telecom and Datacom Connector, 60 Contact(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 223008-2 provided by its distributors.

Conn Backplane RCP 60 POS 2mm Press Fit RA Thru-Hole Tube
Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle
Hard Metric Connector, Receptacle, 60Pos; Product Range:Z-Pack Series; No. Of Contacts:60Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:5Rows; Row Pitch:2Mm; Connector Type:Backplane Rohs Compliant: No |Amp Te Connectivity 223008-2
FB-5R,ASY,060,SIG,REC,EN,3.55 PCB Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Right Angle;Connector System:Board-to-Board;Number of Positions:60;Centerline (Pitch):2 mm PCB Mount Receptacle Right Angle Board-to-Board 60 | Board-To-Board Header & Receptacle | Alias Number: A89479-000 | 2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty