TE Connectivity 5536511-2

Z-pack Series 2MM Pitch Futurebus+ Backplane Conn, Female, Right Angle, 4 Row, 48WAY
$ 5.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536511-2.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

JRH Electronics

Newark

element14 APAC

TE Connectivity

Inventory History

3 month trend:
+1150%

CAD Models

Download TE Connectivity 5536511-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5536510-2
Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity536507-2
Conn Backplane RCP 48 POS 2mm Solder RA Thru-Hole Tube
TE Connectivity / AMP536510-2
Conn Backplane RCP 48 POS 2mm Solder RA Thru-Hole
TE Connectivity223008-2
Conn Backplane RCP 60 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity1734037-6
Telecom and Datacom Connector, 60 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Push-Pull Receptacle, 40-Pin, 2mm Pitch, 5.1A, 250nm, Gold Plated, Black, TH, 20.3mm L × 8mm H

Descriptions

Descriptions of TE Connectivity 5536511-2 provided by its distributors.

Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE,4 ROW,48WAY
Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle
Hard Metric Connector, Receptacle, 48 Position; Product Range:Z-Pack Series; No. Of Contacts:48Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:4Rows; Row Pitch:2Mm Rohs Compliant: Yes |Te Connectivity Amp 5536511-2
SOCKET, RIGHT ANGLE, P/FIT, 48WAY; Connector Type:Backplane; Gender:Receptacle; Ways, No. of:48; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:ZPACK; Contact Plating:Gold; No. of Rows:4; Row Pitch:2mm; Approval Bodies:UL, CSA; Colour:Natural; Current Rating:1A; External Depth:20.45mm; External Length / Height:6.80mm; Flammability Rating:UL 94V-0; Material:High Temperature Liquid crystal polymer; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; Pitch:2mm; Voltage Rating, AC:30V; Width, External:23.88mm; Mounting Type:PCB; Mounting, Orientation:Right Angle; Terminal Type:Press Fit

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty