ITT / Cannon XLR432

Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
$ 10.824
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon XLR432.

Electro Sonic

Datasheet6 pages25 years ago

Newark

Factory Futures

Inventory History

3 month trend:
-29.46%

Related Parts

ITT / CannonXLR332F77
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
ITT / CannonXLR332
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
ITT / CannonXLR532
Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
EatonMBG4R1
Circular Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon XLR432 provided by its distributors.

Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Latch Lock,Male Pins,Receptacle 4pin Aluminum 10A
CONN RCPT MALE XLR 4P SOLDER CUP
XLR432 - 127007-0101 AUDIO-XLR
Xlr Conn, Male Rcpt, 4Pos, Panel; No. Of Contacts:4Contacts; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Aluminum Body; Product Range:Xl Series; Gender:Receptacle |Itt Cannon 127007-0101

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 127007-0101