TE Connectivity 5207826-3

9P Female D-Sub Direct Insert 2 6A -55℃~+105℃ Plugin D-Sub / VGA Connectors ROHS
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5207826-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.86%

CAD Models

Download TE Connectivity 5207826-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.57
$ 4.17
Stock
23,097
10,080
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity5747844-5
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5747844-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
HARTING Elektronik09661516513
PCB CONNECTOR, FEMALE, WT 7.26 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
HARTING Elektronik09661117502
D-SUB CONNECTOR, FEMALE, WT 5.48 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
HARTING Elektronik09661126602
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug

Descriptions

Descriptions of TE Connectivity 5207826-3 provided by its distributors.

9P Female D-Sub Direct Insert 2 6A -55℃~+105℃ Plugin D-Sub / VGA Connectors ROHS
Conn D-Subminiature RCP 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 5207826-3
D Sub Connector, Receptacle, 9 Contacts, DE, Solder
D-SUBMINIATURE CONNECTOR; Connector Type:D Sub; Series:HD-20; Connector Body Material:Plastic; Gender:Receptacle; Connector Shell Size:DE; Connector Type:D Sub; Contact Plating:Gold; Material:Metal; No. of Ways:9; Termination Method:Through Hole; Termination Type:Through Hole
HD-20 RCPT 9P VERT Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 5207826-3 | Internal Number: 5207826-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5207826-3 .
  • 5207826-3.