Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5206478-1

Connector Accessories Backshell/Cable Clamp Shell Size 1 Thermoplastic Black Individual
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5206478-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-20.58%

CAD Models

Download TE Connectivity 5206478-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
D Sub Connector, Amplimite Hde-20, Ampli; |Te Connectivity Amp 1-745491-7
TE Connectivity1658615-4
D-Sub Connector; Plug; Ribbon; Phosphor Bronze; Black; Thermoplastic; 9; 1; 20
AmphenolL17DEFRA09P
Connector, D Sub, Plug, 9Pos; |Amphenol Communications Solutions L17DEFRA09P
AmphenolL17DEFRA09S
D Sub Connector, 17D Series, De, Recepta; |Amphenol Communications Solutions L17DEFRA09S
ITT / CannonDEU-9S-A197-F0
Connector, D-sub, Rectangular, DU, E, 9, Rec, A197, None, | ITT Cannon DEU9SA197F0

Descriptions

Descriptions of TE Connectivity 5206478-1 provided by its distributors.

Connector Accessories Backshell/Cable Clamp Shell Size 1 Thermoplastic Black Individual
TE Connectivity 9-Pin D-Sub Housing Amplimite HD-20 Series Plastic E Size Black
CABLE CLAMP KIT, SIZE 1, THERMOPLASTIC;; CABLE CLAMP KIT, SIZE 1, THERMOPLASTIC; Product Range:AMPLIMITE Series; D Sub Shell Size:DE; Cable Exit Angle:45°, 180°; Connector Body Material:Thermoplastic Body; Accessory Type:Cable Clamp Kit; Connector Shell Size:DE
CLAMSHELL KIT W/RETAINER,SZ 1 Strain Relief Accessory Type: Strain Relief Kit Primary Product Material: Polypropylene Compatible With Connector Shell Size: 1 Shielded: No Thread Size: 5 – 21 Strain Relief Kit Polypropylene 1 | Connector Strain Relief | Part Number: 5206478-1 | Internal Number: 5206478-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5206478-1 .
  • 5206478-1.