TE Connectivity 5205817-8

D-sub Jack Screw, 4-40 Thread, Yellow Chromate Body Finish, Amplimite Series
$ 4.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205817-8.

JRH Electronics

Datasheet3 pages1 year ago
Technical Drawing1 page7 years ago

Master Electronics

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
-30.92%

CAD Models

Download TE Connectivity 5205817-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity786585-2
Connector Accessories Female Screw Lock Straight Stainless Steel Individual
TE Connectivity167501-2
Connector Accessories Female Screw Lock Assembly Kit Straight Steel Tin Package
TE Connectivity829261-2
Connector Accessories Female Screw Locks Brass Tin Yellow Chromate Finish Individual
SCREWLOCK, M2.6, 5.08mm Product Range 160 Series Screw Length
Jackscrew, 4-40 , Thumb Screw For D-Sub Connectors Series 977, 978, 979, 983
Thumbscrew 4-40 Rohs Compliant: Yes |Norcomp 970-RTHUMBSCREW

Descriptions

Descriptions of TE Connectivity 5205817-8 provided by its distributors.

D-SUB JACK SCREW, 4-40 THREAD, YELLOW CHROMATE BODY FINISH, AMPLIMITE SERIES
D Sub Screwlock / Slidelock, AMPLIMITE, 12.7 mm, 4-40
Connector Accessories Female Screw Lock Assembly Kit Straight Steel Yellow Chromate Over Zinc Individual
Connector Accessories Kit Steel Individual/Package
D-Sub Tools&Hardware FEMALE SCREWLOCK KIT
Connector Accessory, Screw Item, Steel
Connector Accessories Screw Lock
Yellow Chromate Locking Post Hardware Assembly
FEMALE SCREWLOCK, 12.7MM, 4-40 ROHS COMPLIANT: YES
D-SubLock & MountKIT SCREWLOCK FEMALE
KIT SCREWLOCK FEMALE Connector Hardware Accessory Type: Female Screwlock Assembly Kit Hardware Accessory Function: Latching, Locking & Retention Female Screwlock Assembly Kit Latching, Locking & Retention | Connector Hardware | Part Number: 5205817-8 | Internal Number: 5205817-8 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5205817-8.