What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 786585-2

Connector Accessories Female Screw Lock Straight Stainless Steel Individual

$ 3.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 786585-2.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-97.89%

CAD Models

Download TE Connectivity 786585-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity167501-2
Connector Accessories Female Screw Lock Assembly Kit Straight Steel Tin Package
TE Connectivity829261-2
Connector Accessories Female Screw Locks Brass Tin Yellow Chromate Finish Individual
TE Connectivity5207872-1
Connector Accessories Kit Straight Steel YellowChromate Over Zinc Individual
Norcomp D-SubConnector accessories, 160series, used for970 and 972 series D-Sub Connector
Jackscrew, 4-40 , Thumb Screw For D-Sub Connectors Series 977, 978, 979, 983
Thumbscrew 4-40 Rohs Compliant: Yes |Norcomp 970-RTHUMBSCREW

Descriptions

Descriptions of TE Connectivity 786585-2 provided by its distributors.

Connector Accessories Female Screw Lock Straight Stainless Steel Individual
Tyco Electronics Female screw lock D-SubConnector accessories, AMPLIMITEseries, Mother seat
D Sub Screwlock/Slidelock; |Amp Te Connectivity 786585-2.
Connector Accessory, Screw Item, Stainless Steel
Screw Lock; Stainless Steel; 2-56; 0.205 in.; Female Screw Lock
CONN D-SUB FEMALE SCREWLOCK .050
Connector Accessories Female Screw Locks Bulk
D-Sub Tools&Hardware SCREWLOCK KIT female
Series III Thread Size 2 - 56 Female Screw Lock Kit
SCREWLOCK KIT, FEMALE; Product Range: AMPLIMITE 0.050 Series; Screw Length: 5.21mm; Thread Size - Metric: -; Thread Size - Imperial: 2-56; Connector Shell Size: -; SVHC: No SVHC (27-Jun-2018); Gender: Receptacle
50SR SCREWLOCK KIT,FEMALE Connector Hardware Accessory Type: Female Screwlock Hardware Accessory Function: Latching, Locking & Retention Female Screwlock Latching, Locking & Retention | Connector Hardware | Part Number: 786585-2 | Internal Number: 786585-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 786585-2.
  • 786585-2..