TE Connectivity 52043-7

4 AWG 6.73mm Closed Barrel Straight Ring Tongue Terminal
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52043-7.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+1.66%

CAD Models

Download TE Connectivity 52043-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-05-29
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2-320568-1
CONN RING CIRC 10-12AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
TE Connectivity2-35109-1
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
PanduitPV10-56R-D
Panduit Pan-Term Ring Terminal; #12 - 10; 5/16" Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
TE Connectivity2-34855-1
Ring Terminal 12 - 10 AWG 600V Yellow 1/4 in. Stud Vinyl Insulated 5000 Tape Mounted
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 27.71mm

Descriptions

Descriptions of TE Connectivity 52043-7 provided by its distributors.

4 AWG 6.73mm Closed Barrel Straight Ring Tongue Terminal
Ring Tongue Terminal 4AWG Copper Yellow 49.48mm Tin T/R
Terminal R Pg 4 1/4 |Amp Te Connectivity 52043-7
TERMINAL R PG 4/14 TERMINAL R PG 4 1/4
Insulated Terminals PVC-RING 04AWG YEL #1/4
Ring and Spade Tongue Terminals
CONN RING CIRC 4AWG #1/4 CRIMP
TERMINAL R PG 4 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 4 AWG Wire Size: 21.2 mm² Wire Size: 33100 – 52600 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 4 AWG 21.2 mm² 33100 – 52600 CMA | Ring Terminal | Part Number: 52043-7 | Internal Number: 52043-7 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty