Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-34855-1

Ring Terminal 12 - 10 AWG 600V Yellow 1/4 in. Stud Vinyl Insulated 5000 Tape Mounted
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34855-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-40.52%

CAD Models

Download TE Connectivity 2-34855-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-06-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-320568-1
TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; Stud Size - Metric:M4; Imperial:#8; Wire AWG
TE Connectivity2-35109-1
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 8 (M4) Length 27.71mm
TE Connectivity2-320569-3
Ring Tongue Terminal, 1/4", 10Awg; |Te Connectivity Amp 2-320569-3.
Ring Tongue Terminal, 10-12AWG, Copper, Yellow, 27.71mm, Electro Tin, Avikrimp™, T/R
Vinyl Insulated Butted Seam Ring Tongue Terminal, standardstyle ring tongue | 3M 13-14-P

Descriptions

Descriptions of TE Connectivity 2-34855-1 provided by its distributors.

Ring Terminal 12 - 10 AWG 600V Yellow 1/4 in. Stud Vinyl Insulated 5000 Tape Mounted
Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:10Awg; Conductor Area Csa:6.64Mm²; Product Range:Plasti-Grip Series; Insulator Colour:Yellow; Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 2-34855-1.
TERMINAL,PG R 12-10 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 2-34855-1 | Internal Number: 2-34855-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-34855-1.
  • 2-34855-1..