TE Connectivity 51864-9

TERMINAL, RING TONGUE, #10, CRIMP, GREEN; Stud Size - Metric: M5; Imperial: #10; Wire AWG
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 51864-9.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

Farnell

TE Connectivity

ShanghaiCT

JRH Electronics

Inventory History

3 month trend:
-21.27%

CAD Models

Download TE Connectivity 51864-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitFSD80-12-D
CONN FERRULE DIN 14AWG BLUE / Blue Wire Ferrule Connector DIN 14 AWG (2.50mm2) Single Wire
Snap Plug Terminal 14-16AWG Copper Blue M 22.61mm Tin InsulKrimp™ Bag
PanduitFSD80-8-D
Insulated Ferrule, single wire, 14 AWG (2.5mm), .31(8.0mm) pin length, blue DIN end sleeve
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)
Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 51864-9 provided by its distributors.

TERMINAL, RING TONGUE, #10, CRIMP, GREEN; Stud Size - Metric:M5; Imperial:#10; Wire AWG
PIDG Ring Tongue Terminal 14AWG Copper Blue/Green Stripe 23.01mm Tin Loose
TERMINAL,PIDG R IR 14 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 14 AWG Wire Size: 2.15 mm² Wire Size: 4234 CMA Stud Size: #10 Ring Tongue 14 AWG 2.15 mm² 4234 CMA | Pidg Ring Tongue Terminal | Part Number: 51864-9 | Internal Number: 51864-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51864-9 .
  • 51864-9.