Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5172069-1

Rectangular Power Connector, 4 Contact(s), Crimp Terminal, Receptacle
$ 18.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5172069-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.93%

CAD Models

Download TE Connectivity 5172069-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-1971775-6
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal
TE Connectivity284848-1
TE Connectivity Automotive connector female seat, AMP MCP 1.5/2.8series, 12road, 2line
TE Connectivity / AMP284848-2
2 5mm 12pin wire mounting,free hanging,Through hole mounting 45.8mm*26.6mm*32.6mm
Connector Housing, Receptacle, 12 Contacts, 2 Rows, 5.84 mm, 19418 Series, MX150L, Black
Connector Housing, Receptacle, 12 Contacts, 2 Rows, 5.84 mm, 19418 Series, MX150L, Black
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 5172069-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Crimp Terminal, Receptacle
Housing, Receptacle, Wire-to-Board / Wire-to-Wire, 12 Position, 5 mm [.197 in] Centerline, Crimp, 2 Row, Blue, Mating Retention, Standard Drawer
。they have 8 arrive 24 pins,And comes with standard male plug。,Includes commercial retail equipment、printer、payment terminal、Consumer Electronics、Home Appliances and Industrial Controls。
12P DRAWER FEM.ASSY Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Receptacle Housing With Crimp | Standard Rectangular Connector | Part Number: 5172069-1 | Internal Number: 5172069-1 | TE Connectivity | Standard Drawer

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty