Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1971775-6

Combination Line Connector, 12 Contact(s), Male, Crimp Terminal
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1971775-6.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-5.90%

CAD Models

Download TE Connectivity 1-1971775-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.657
Stock
5,068
12,468
Authorized Distributors
6
6
Connector Type
Tab
Tab
Gender
Male
Female
Fuse
-
-
Current Rating
-
20 A
Orientation
-
Straight
Mount
Panel
Panel
Contact Plating
-
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-1971774-6
Conn Housing RCP 12 POS 6mm Crimp ST Cable Mount Natural Carton Automotive
TE Connectivity1-1971774-5
Conn Housing RCP 10 POS 6mm Crimp ST Cable Mount Natural Carton Automotive
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1969597-2
Conn Housing RCP 12 POS 4.2mmCrimp STCable Mount Natural Bag
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1971775-6 provided by its distributors.

Combination Line Connector, 12 Contact(s), Male, Crimp Terminal
Power to the Board 2x6 cap housing panel mt Key A nat
Conn Housing RCP 12 POS 6mmCrimp ST Panel Mount NaturalCarton
Headers & Wire Housings 2x6 cap housing panel mt Key A nat
2x6 cap housing panel mount Key A nat; 1-1971775-6
PTL 2X6 CAP PANEL MT STD TEMP KEY A NAT
|Amp Te Connectivity 1-1971775-6
PTL 2X6 CAP PANEL MT STD TEMP KEY A NAT Number of Positions: 12 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Standard Temperature Cap | Power Triple Lock | 12 Cap Housing Crimp | Part Number: 1-1971775-6 | Internal Number: 1-1971775-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty