Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-36-1869

Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal
$ 0.308
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-36-1869.

Molex

Datasheet2 pages13 years ago
Datasheet2 pages16 years ago

IHS

RS (Formerly Allied Electronics)

Farnell

Newark

Alternate Parts

Price @ 1000
$ 0.308
$ 0.359
$ 0.359
Stock
1
1,086,099
1,086,099
Authorized Distributors
1
6
6
Connector Type
Pin, Rectangular
Socket
Socket
Gender
Male
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
8 A
13 A
13 A
Orientation
Vertical
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-05-04
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2018-01-17
LTD Date2018-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity4-640429-2
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 12 Pos, 3.96mm Pitch, Wire Mount
TE Connectivity4-640599-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity4-643818-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton

Descriptions

Descriptions of Molex 50-36-1869 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal
Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Glow-Wire Capable, Black
Conn Housing PL 12 POS 4.2mm Crimp ST Panel Mount Black Mini-Fit Jr™ Bag
Minifitjrplg Wears Dr 12Ckt Glow Wire/Molex |Molex 50-36-1869
PLUG HOUSING 4.20MM DUAL ROW,12WAY
HOUSING, 4.2MM, 12WAY; Series:5559; Gender:Plug; No. of Contacts:12; No. of Rows:2; Pitch Spacing:4.2mm; Contact Gender:Pin; Connector Mounting:Panel; Contact Termination:Crimp; Connector Insert Type:Male; Connector Mounting Orientation:Cable; Connector Type:Rectangular; No. of Ways:12; Termination Method:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050361869
  • 050361869
  • 50361869