Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 284848-1

TE Connectivity Automotive connector female seat, AMP MCP 1.5/2.8series, 12road, 2line
$ 2.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284848-1.

JRH Electronics

Datasheet6 pages4 years ago
Datasheet6 pages1 year ago

TME

TE Connectivity

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
+12.00%

CAD Models

Download TE Connectivity 284848-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP284848-2
2 5mm 12pin wire mounting,free hanging,Through hole mounting 45.8mm*26.6mm*32.6mm
TE Connectivity926171-1
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal
TE Connectivity / AMP172042-1
Wtb Housing, Rcpt, 9Pos, 2Row Rohs Compliant: Yes |Amp Te Connectivity 172042-1
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 284848-1 provided by its distributors.

TE Connectivity Automotive connector female seat, AMP MCP 1.5/2.8series, 12road, 2line
Conn Housing RCP 12 POS 5mm Crimp ST Cable Mount Black Box Automotive
Housing for Female Terminals, Wire-to-Wire, 12 Position, .196 in [5 mm] Centerline, Sealable, Black, Wire & Cable, Power & Signal, Hybrid
RECEPTACLE HOUSING, 12POS, PBT GF, BLACK; Product Range: MCP Series; Gender: Receptacle; No. of Positions: 12Ways; Pitch Spacing: 5mm; For Use With: AMP MCP Series Socket Contacts; SVHC: No SVHC (07-Jul-2017)
12 POS MCP HYBRID FEMALE CONN Nominal Voltage Architecture: 12 V 48 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.5 mm 2.8 mm Mating Tab Width: .06 in .11 in 48V Ready Mixed (Signal And Power) Connector | 12 V Housing for Female Terminals | Part Number: 284848-1 | Internal Number: 284848-1 | 1.5 mm | TE Connectivity | AMP MCP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty