TE Connectivity 5149009-7

Conn Fine Pitch Connector M 160 POS 1.27mm Solder ST Thru-Hole Tube
$ 36.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5149009-7.

TE Connectivity

Technical Drawing1 page9 years ago
Datasheet14 pages15 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages27 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5149009-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-03-15
LTD Date2020-04-15

Related Parts

1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits, 3.40mm PC Tail Length
Telecom and Datacom Connector, 100 Contact(s), Straight, Solder Terminal, Locking, Receptacle
Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5-104076-5
Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity5-104076-3
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Tube
TE Connectivity536279-4
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5149009-7 provided by its distributors.

Conn Fine Pitch Connector M 160 POS 1.27mm Solder ST Thru-Hole Tube
Board to Board & Mezzanine Connectors MS 738PLUG 160 ASSY 95
Ms.738Plug.160.assy.095 |Amp Te Connectivity 5149009-7
Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Male Pin Rectangular Connector
CONN HEADER VERT 160POS 1.27MM
.050 Centerline Micro-Strip Connectors
CONNECTOR, 160POS, HEADER, 1.27MM, 2ROW; Pitch Spacing: 1.27mm; No. of Contacts: 160Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5149009-7 .