TE Connectivity 5102321-7

30pin 2.54mm 2 2.54mm Header, Latch Lock/Eject Hooks, Long 1A 760nm 57.404mm*8.5344mm
$ 5.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102321-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet1 page19 years ago

Newark

Future Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.71%

CAD Models

Download TE Connectivity 5102321-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-08
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity1-1658694-0
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
TE Connectivity / AMP499582-7
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole
Amphenol Communications Solutions69916-011LF
Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity5499923-7
CONN HEADER VERT 30POS 2.54MM / Connector Header Through Hole 30 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
TE Connectivity5102159-7
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5102321-7 provided by its distributors.

30pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm 57.404mm*8.5344mm
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series; Connector Shroud:Shrouded; Contact Material:- Rohs Compliant: Yes |Te Connectivity Amp 5102321-7.
A/L UNIV HDR 30P VERT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5102321-7 | Internal Number: 5102321-7 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102321-7.