TE Connectivity 1-1658694-0

Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
$ 7.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1658694-0.

IHS

Datasheet5 pages1 year ago
Datasheet1 page20 years ago

JRH Electronics

Factory Futures

TE Connectivity

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP499582-7
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole
Amphenol Communications Solutions69916-011LF
Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity5102159-7
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole, TSW Series
CONN; RECT; HEADER; 0.100IN; 4-WALL; LOW PROF; 10-PIN; THRU-HOLE;SMT; 2500 SER.
TE Connectivity5102162-7
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 1-1658694-0 provided by its distributors.

Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
Ribbon Cable Connectors, Wire-to-Board, 30 Position, 2.54 mm [.1 in] Centerline, Vertical, Through Hole - Press-Fit, AMP-LATCH Universal Headers
CONNECTOR, HEADER, 30POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:30Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Press Fit; No. of Rows:2Rows; Contact Plating:Gold over Pa
Special Order: A/L UNIV HDR 30P ACT PIN Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: With PCB Mount Retention Type: Action/Compliant Tail Wire-to-Board 2.54 mm .1" With | Ribbon Cable Connector | Part Number: 1-1658694-0 | Internal Number: 1-1658694-0 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1658694-0 .