TE Connectivity 5102321-4

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, AMP-LATCH
$ 3.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102321-4.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet1 page18 years ago

element14 APAC

Future Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+0.27%

CAD Models

Download TE Connectivity 5102321-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
TE Connectivity499582-4
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 25mOhm -40C~105C 3A
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity104128-4
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity5103309-5
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5102321-4 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, AMP-LATCH
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
WIRE-BOARD CONNECTOR, HEADER, 20 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows
A/L UNIV HDR 20P VERT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5102321-4 | Internal Number: 5102321-4 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102321-4 .