Harwin M20-9761042

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bag
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9761042.

Inventory History

3 month trend:
+17.30%

CAD Models

Download Harwin M20-9761042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
$ 0.444
$ 0.444
Stock
23,990
56,314
56,314
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Amphenol Communications Solutions67996-220HLF
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
Amphenol Communications Solutions77313-101-20LF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk

Descriptions

Descriptions of Harwin M20-9761042 provided by its distributors.

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bag
20pin 2.54mm 2 2.54mm Cuttable,Header,Push-Pull 3A gold Black Through hole mounting
Connector, Header, 20Pos, 2.54Mm, 2Row; |Harwin M20-9761042
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 5.8mm mating pin height, selective gold + tin
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
CONNECTOR, HEADER, 20POS, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR