TE Connectivity 5102154-8

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 10mOhm -65C~105C 1A
$ 3.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102154-8.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet5 pages15 years ago

Farnell

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-14.81%

CAD Models

Download TE Connectivity 5102154-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5102155-8
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5102153-8
Header; Conn; Interconnect System; PCB Plug; 34 Cont; Solder; AMP-LATCH Series; Black
TE Connectivity1-1658694-1
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Press Fit ST Top Entry Thru-Hole Tray
TE Connectivity499582-8
Headers & Wire Housings 34P Header Rohs Compliant: No |Te Connectivity Amp 499582-8
80400031441 N2534-6002-Rb=34/Hdr/Lp/Str/Ht/.112/30Avg/Rohs Rohs Compliant: Yes
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 5102154-8 provided by its distributors.

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 10mOhm -65C~105C 1A
TE Connectivity 5102154-8 Conn Male Unshrouded 34 Positions 30Au W/Out Latches
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
WIRE-BOARD CONNECTOR, HEADER, 34 POSITION, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:34Contacts; Contact Termination Type:Through Hole Straight; Product Range:AMP-LATCH Series
A/L UNIV HDR 34P VERT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: With PCB Mount Retention Type: Screw Mount Wire-to-Board 2.54 mm .1" With | Ribbon Cable Connector | Part Number: 5102154-8 | Internal Number: 5102154-8 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102154-8 .
  • 5102154-8.