3M N2534-6002RB

3M 2500 Series Wire-to-Board Connector, 2.54mm Pitch, 34-Pin Dual Row, Straight, TH
$ 2.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N2534-6002RB.

IHS

Datasheet6 pages14 years ago

HQonline

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
-12.85%

CAD Models

Download 3M N2534-6002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions71918-134LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole, FCI Quickie
Amphenol Communications Solutions75869-106LF
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
Amphenol Communications Solutions75869-306LF
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole T
26-Pin Header 2.54mm Pitch 2 Pos Push-Pull 1.75A 760nm Gold Black TH 40.34mm × 8.59mm × 8.59mm
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
HEADER LATCH-EJECTOR 4-WALL 0.1IN COPPERALLOY 1.75A HIGHTEMPPLASTIC STR 34CNTS

Descriptions

Descriptions of 3M N2534-6002RB provided by its distributors.

3M 2500 Series Wire-to-Board Connector, 2.54mm Pitch, 34-Pin Dual Row, Straight, TH
80400031441 N2534-6002-Rb=34/Hdr/Lp/Str/Ht/.112/30Avg/Rohs Rohs Compliant: Yes
34 Pos 2.54mm Shrouded Header, Solder, 105¡ãC, 2 Rows, Thru-Hole
Header High Temperature PCB Plug 34 Cont Solder Tail Thru-Hole 2500 Series 2A
.100" Low Profile Box Headers 34P STRT SOLDER TAIL HIGH TEMP
3M 2500 Series Four-Wall Headers Low Profile PCB Connectors
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
N2534-6002-RB XP000004877 CONN
LOW PROFILE 4 WALL BOX HEADER, SMT VERTICAL
ADER, 34PIN, 2 ROW,2.54mm P, TH,
Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Header; Product Range: 2500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Materi

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031441
  • N2534-6002 RB
  • N2534-6002-RB
  • N2534-6002-RB.
  • N2534-6002RB.