TE Connectivity 5-794618-0

Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug
$ 3.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-794618-0.

JRH Electronics

Datasheet8 pages4 years ago
Datasheet8 pages10 years ago

IHS

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-4.02%

CAD Models

Download TE Connectivity 5-794618-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-794677-0
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug
Header 2 Row Vertical Polarizing Peg 20Pin SMT/Glow Wire Tin Plate Kinked Leads
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 20 Contacts, Through Hole Right Angle
TE Connectivity2-292208-6
Conn Shrouded Header HDR 26 POS 1.5mm Solder ST Thru-Hole Box/Tray
TE Connectivity2-292208-4
HEADER, CONN, WIRE TO BOARD, PCB PLUG,24 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5-794618-0 provided by its distributors.

Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 20Power POS 3mm Solder RA Side Entry Thru-Hole Tray
Conn Power HDR 20 POS 3mm Solder RA Thru-Hole 20 Terminal 1 Port
20pin 3mm 2 3mm Header,Locking Ramp 5A 2.54¦Ìm 34mm*10.88mm*11.92mm
Pin&Socket Connectors HDR ASSY 20P R/A TIN RoHS Compliant: Yes
Pin header, 20 pole, pitch 3 mm, straight, black, 5-794618-0
HEADER, D/ROW 20 WAY; Connector type:Wire-to-Board; Gender:Pin; Ways, No. of:20; Pitch, lead:3mm; Termination method:Solder; Material, contact:Brass; Series:Micro Mate-N-Lok; Plating, contact:Matte Tin; Rows, No. of:2; Approval Bodies:UL, CSA; Colour:Black; Current rating:5A; Flammability rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Nylon; Pitch:3mm; Poles, No. of:20; Resistance, contact:20mohm; Resistance, insulation:1000Mohm; Temp, op. max:+105°C; Temp, op. min:-40°C; Voltage rating, AC:250V; Voltage, withstand:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty