TE Connectivity 2-292208-4

Header, Conn, Wire to Board, Pcb Plug, 24 Cont, Thru-hole, Mini Ct Series, 28-26 AWG
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-292208-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 2-292208-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity3-292208-0
Header, 30-Pin, 1.5mm Pitch, 2 Pos, 2mm Detent Lock, 2A, Tin, Gray, TH, 28mm × 8.2804mm × 8.3mm
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 24 Circuits, Tin (Sn) Plating
24-Pin Header, 2.54mm Pitch, Cuttable, Push-Pull, 3A, Gold Plated, Black, TH
Connector Wire to Board Header 24 Position 3mm Solder Straight Thru-Hole Tray
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Conn Unshrouded Header M 20 POS 2.54mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 2-292208-4 provided by its distributors.

HEADER, CONN, WIRE TO BOARD, PCB PLUG,24 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
CONNECTOR, HEADER, 24POS, 2ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:24Contacts; Gender:Header; Product Range:AMP Mini CT Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plate
MINI CT D/R DIP 24P V NAT PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 24 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 24 | PCB Header & Receptacle | Part Number: 2-292208-4 | Internal Number: 2-292208-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-292208-4 .