TE Connectivity 5-5175473-6

Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Solder Terminal, Plug
$ 12.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-5175473-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

ODG (Origin Data Global)

Master Electronics

Factory Futures

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5-5175473-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-5499206-0
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity1-5102321-0
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity1-5499786-0
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 50 Circuits 0.38
TSW ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 7.6A 550V 5.08mm
2.54Mm Pitch C-Grid Header Low Profile Dual Row V Rohs Compliant: Yes |Molex 70246-5001

Descriptions

Descriptions of TE Connectivity 5-5175473-6 provided by its distributors.

Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Solder Terminal, Plug
Conn High Density PL 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port
CHAMP Series I 50 Position Straight Plug .050 Ribbon Connector
CHAMP 050 SERIES 50 WAY VERTICAL PCB HEADER, SOLDER TERMINATION, 1A
CHAMP Connectors VERT PLUG 50P Series I, w/locks
1.27 [.050] Series I, HD, FH and J Connectors
.050CL,CHAMP,VERT PLUG,50 POSN
5-5175473-6, TE CONNECTIVITY/AMP BRAND
CONN BTB PLUG 50POS VERT SOLDER
.050CL,CHAMP,VERT PLUG,50 POSN; No. of Contacts:50Contacts; Gender:Plug; Connector Type:Wire to Board; Contact Termination Type:Through Hole; Product Range:-; Connector Mounting:-; Contact Plating:Gold Plated Contacts; C
Interface Connector, Plug, 50 Position, Through Hole Vertical; Rango De Producto:-; Conector, Tipo:Wire To Board; Género:Macho; Núm. De Contactos:50; Tipo De Terminación Del Contacto:Agujero Pasante; Conector, Montaje:- |Amp Te Connectivity 5-5175473-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-5175473-6 .