TE Connectivity 1-5499786-0

Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 8.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5499786-0.

IHS

Datasheet6 pages2 years ago
Datasheet1 page19 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+163%

CAD Models

Download TE Connectivity 1-5499786-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.689
$ 8.54
Stock
1,402
1,619
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
50
50
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
-
-
Contact Material
Brass
Brass

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-5499910-0
Wire-Board Connector, Header, 50 Positio; |Te Connectivity Amp 1-5499910-0
TE Connectivity1-5102162-0
Conn Ejector Header HDR 50 POS 2.54mm Solder RA Thru-Hole Frame
HEADER, CONN, PCB PLUG,50 CONT, SMT,2500 SERIES, BREAKAWAY, FOUR-WALL,0.1" PIN-SPNG
TE Connectivity5499141-9
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity1-5499913-1
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 1-5499786-0 provided by its distributors.

Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
AMP-LATCH 50 Position Through-Hole Dual Row Right Angle Pin Header
HEADER, UNIVERSAL EJECTION PIN, AMP-LATCH, 50 POS, 2.54 X 2.54, PCB, RIGHT ANGLE | TE Connectivity 1-5499786-0
50pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 380nm gold palladium Black Through hole mounting
Pin and Pinless Headers (AMP-LATCH)
50 POS HDR 15AU R/A W/LONG LATCHES
TE COMPONENT (REF 1-5499786-0)
A/L UNIV HDR 50P RA LAT Connector System: Wire-to-Board Number of Positions: 50 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 50 2.54 mm .1" | Ampseal Header | TE Connectivity |
A/L UNIV HDR 50P RA LG LAT; Pitch Spacing:2.54mm; No. of Contacts:50Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5499786-0 .