TE Connectivity 5-228618-1

D-Sub Contacts Pin Rg-174/188/316 |Te Connectivity Amp 5-228618-1
$ 22.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-228618-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Master Electronics

Sager Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+3.32%

CAD Models

Download TE Connectivity 5-228618-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 5-228618-1 provided by its distributors.

D-Sub Contacts Pin Rg-174/188/316 |Te Connectivity Amp 5-228618-1
Multiple Coaxial Contacts (COAXICON)
Connector Accessory, Contact, Brass
Contact PIN 8 Size Crimp ST Cable Mount Carton
CONN D-SUB PIN COAX CABLE CRIMP
Coax Contacts PINSTRAIGHTSIZE 8AMPLIMITE
Male Pin 760nm Brass 24.28mm*5.94mm
CONTACT, PIN, CRIMP; For Use With:AMPLIMITE D Sub Connectors; Contact Gender:Pin; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:-; Wire Size AWG Min:-; Contact Termination Typ
PIN,STRAIGHT,SIZE 8,AMPLIMITE Connector System: Cable-to-Cable Number of Positions: 1 Connector & Contact Terminates To: Wire & Cable Contact Type: Pin Contact Orientation: Straight Cable-to-Cable 1 Wire & Cable Pin | Coax Contact | Part Number: 5-228618-1 | Internal Number: 5-228618-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-228618-1 .