TE Connectivity 5-2176251-7

Res Thick Film 2010 47K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2176251-7.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago

Newark

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-2176251-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Yageo GroupRC2010JK-0747KL
Res Thick Film 2010 47K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
TE Connectivity / AMP5-2176245-7
Fixed Resistor, Thick Film, 0.6W, 47000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Yageo GroupRC2010JK-0743KL
General Purpose Chip Resistor Thick Film 2010 43kOhm 5% Emboss T/R
PanasonicERJ-12ZYJ473U
Res Thick Film 2010 47K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-P08J473V
Res Thick Film 1206 47K Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 47000ohm, 400V, 5% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of TE Connectivity 5-2176251-7 provided by its distributors.

Res Thick Film 2010 47K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 2010, Taped & Reeled, 5 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 47K Ω, Neohm CRGS
Res, 47K, 5%, 2010, Thick Film; Resistor Case Style:2010 [5025 Metric]; Resistance:47Kohm; Product Range:Crgs Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:750Mw; Resistance Tolerance:± 5%; Rohs Compliant: Yes |Neohm Te Connectivity CRGS2010J47K

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS2010J47K