Panasonic ERJ-P08J473V

Res Thick Film 1206 47K Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P08J473V.

IHS

Datasheet9 pages5 years ago

Panasonic

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-8GEYJ473V
Resistor, thick film, SMD 1206 (3216), 47 kΩ, 0.25 W, ±5 %, ERJ8GEYJ473V
Res Thick Film 1206 47K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1206 47K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 47K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1206 47K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-P08J473V provided by its distributors.

Res Thick Film 1206 47K Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 47K Ohm 5% 0.667W(2/3W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 1206 (3216), 47 kΩ, 0.66 W, ±5 %, ERJP08J473V
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 1206 / 5% / 47000O
Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJP08J473V
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 47000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.667W 2/3W 47kOhm ±200ppm/C
THICK FILM SMNT RESISTOR 1206 CASE 47KOHM +/-5% 0.66W +/-200PPM/DEGC
Thick Film Resistors - SMD 1206 47Kohms 0.66W 5% AEC-Q200
Panasonic ERJP08J473V - Small & High Power Chip Resistors
RES, 47K, 5%, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 47kohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance Tolerance: ± 5%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP08J473V