TE Connectivity 5-2176094-2

Res Thin Film 0805 412K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2176094-2.

IHS

Datasheet4 pages1 year ago
Datasheet11 pages5 years ago

Electro Sonic

element14 APAC

Farnell

CAD Models

Download TE Connectivity 5-2176094-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-2176094-2
Res Thin Film 0805 412K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
PanasonicERA6AEB4123V
Res Thin Film 0805 412K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP3-1614894-6
Fixed Resistor, Thin Film, 0.1W, 412000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP5-2176094-1
Res Thin Film 0805 402K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
PanasonicERA6AEB394V
Res Thin Film 0805 390K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB4023V
Res Thin Film 0805 402K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 5-2176094-2 provided by its distributors.

Res Thin Film 0805 412K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 412000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Precision High Power Thin Film 0805 412k Ohm 0.1% 1/8W ±25ppm/°C Molded Paper T/R
Avnet Japan
THIN FILM FIXED RESISTOR 0805 CASE 412KOHM +/-0.1% 0.25W +/-25PPM/DEGC
RES, 412K, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 412kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tol
RP 2A 0.25W 412K 0.1% 25PPM 1K RL Resistance Value: 412K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 412K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A412KBTDF | Internal Number: 5-2176094-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A412KBTDF