TE Connectivity 5-2176092-7

Res Thin Film 0805 2.94K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2176092-7.

IHS

Datasheet11 pages6 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-2176092-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERA-6AEB2941V
Res Thin Film 0805 2.94K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD072K94L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.94kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 2940ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity5-2176092-7
Res Thin Film 0805 2.94K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.125W, 2940ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.2W, 2940ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity 5-2176092-7 provided by its distributors.

Res Thin Film 0805 2.94K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.25W, 2940ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Precision High Power Thin Film 0805 2.94k Ohm 0.1% 1/8W ±25ppm/°C Molded Paper T/R
Avnet Japan
TE CONNECTIVITY - RP73PF2A2K94BTDF - RES COUCHE MINCE 2.94K 0.1% 0.25W 0805
RES, 2K94, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2.94kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance To
RP 2A 0.25W 2K94 0.1% 25PPM 1K RL Resistance Value: 2.94K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 2.94K Ω Thin Film Precision Resistor .1 % | Part Number: 5-2176092-7 | Internal Number: 5-2176092-7 | Alias Number: RP73PF2A2K94BTDF | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A2K94BTDF