TE Connectivity 5-2176091-1

Res Thin Film 0805 191 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2176091-1.

IHS

Datasheet4 pages1 year ago
Datasheet11 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download TE Connectivity 5-2176091-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicERA-6AEB1910V
Res Thin Film 0805 191 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07191RL
Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity5-2176091-1
Res Thin Film 0805 191 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
TE Connectivity / AMP4-1614891-2
Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB201V
Res Thin Film 0805 200 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 5-2176091-1 provided by its distributors.

Res Thin Film 0805 191 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 191ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Surface Mount Thin Film Resistor, Rp73 Series, 191 Ohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Te Connectivity RP73PF2A191RBTDF
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 191 Ω, .25 W
RES, 191R, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 191ohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Fil; Available until stocks are exhausted
RP 2A 0.25W 191R 0.1% 25PPM 1K RL Resistance Value: 191 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 191 Ω Thin Film Precision Resistor .1 % | Part Number: 5-2176091-1 | Internal Number: 5-2176091-1 | Alias Number: RP73PF2A191RBTDF | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A191RBTDF