Descriptions of TE Connectivity 5-2176067-3 provided by its distributors.
Res Thick Film 0201 121 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
TE CONNECTIVITY CRG0201F121R SMD Chip Resistor, Thick Film, 121 ohm, 25 V, 0201 [0603 Metric], 50 mW,1%
Resistor, thick film, SMD 0201 (0603), 121 Ω, 0.05 W, ±1 %, 5-2176067-3
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
THICK FILM SURFACE MNT FIXED RESISTOR 0201 CASE 121OHM +/-1% +/-200PPM/DEGC
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0201, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 121 Ω, Neohm CRG
RES, 121R, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 121ohm; Product Range: -; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: ± 1%;
Special Order: CRG0201 1% 121R Resistance Value: 121 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0201 Surface Mount Resistor | 121 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0201F121R | Internal Number: 5-2176067-3 | TE Connectivity | NEOHM