TE Connectivity 5-2023347-2

CONNECTOR SHELL, 30 POS LCEDI CONNECTORS; Accessory Type: Connector Shell; For Us
$ 0.381
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2023347-2.

Farnell

Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago

IHS

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-2023347-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity2023348-2
Connector Accessories Pull Bar Straight Stainless Steel
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector Socket 24 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
TE Connectivity2-1734592-5
FPC CONN. 0.5MM PITCH B/C, 25P, FPC Connectors | TE Connectivity 2-1734592-5
TE Connectivity3-2201197-0
0.4 Stacking Conn H0.98 Rec Assembly |Te Connectivity 3-2201197-0

Descriptions

Descriptions of TE Connectivity 5-2023347-2 provided by its distributors.

CONNECTOR SHELL, 30 POS LCEDI CONNECTORS; Accessory Type:Connector Shell; For Us
UPPER SHELL PLATED WITH DATUM LCEDI 30P
I/O Connectors 30P 1R CONN SHELL
CONNECTOR SHELL, LCEDI, 30WAY ; Accessory Type:Connector Shell; For Use With:LCEDI Series 30 Position Plug Connectors; Series:LCEDI; Material:Copper Alloy; No. of Contacts:30

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-2023347-2.