TE Connectivity 5-1971874-3

9 Position 3 Row (3 x 3) 6 mm Free Hanging Power Triple Lock Receptacle Housing
$ 0.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1971874-3.

Master Electronics

Datasheet8 pages11 years ago

TE Connectivity

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-1971874-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.277
Stock
901
199,647
Authorized Distributors
3
6
Gender
-
Female
Pitch
6 mm
6 mm
Number of Positions
9
9
Number of Rows
3
3
Mount
Free Hanging
Cable, Free Hanging
Contact Plating
Tin
-
Housing Material
Nylon
PBT
Connector Type
Tab
Tab
Current Rating
20 A
-
Number of Contacts
-
9
Contact Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-09
LTD Date2018-07-16

Related Parts

TE Connectivity5-2232357-3
9 Position 3 Row (3 x 3) 6 mm Wire-to-Wire Power Triple Lock Plug Housing
TE Connectivity5-1971876-3
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity5-2232360-3
9 Position 3 Row (3 x 3) 6 mm Free Hanging Latch Lock Receptacle Housing
2.13mm Diameter MLX Power Crimp Housing Plug, Nylon, 94V-2, 9 Circuit, Black
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5-1971874-3 provided by its distributors.

9 Position 3 Row (3 x 3) 6 mm Free Hanging Power Triple Lock Receptacle Housing
Conn Housing RCP 9 POS 6mm Crimp ST Cable Mount Light Gray Carton Automotive
PTL 3X3 CAP FREE HANG HITEMP KEY A LGR
Combination Line Connector
3x3 cap housing free hangi
CONN RCPT HOUSING 9POS 6MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty