TE Connectivity 5-1971774-5

10 Position Dual Row (2 x 5) 6 mm Free Hanging Latch Lock Receptacle Housing
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1971774-5.

Master Electronics

Datasheet8 pages11 years ago
Datasheet6 pages11 years ago

TE Connectivity

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-1971774-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-26
LTD Date2018-06-30

Related Parts

TE Connectivity5-2232266-5
10 Position 2 Row (2 x 5) 6 mm Wire-to-Wire Power Triple Lock Plug Housing
TE Connectivity5-1971776-5
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity5-2232359-5
10 Position 2 Row (2 x 5) 6 mm Free Hanging Latch Lock Receptacle Housing
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5-1971774-5 provided by its distributors.

10 Position Dual Row (2 x 5) 6 mm Free Hanging Latch Lock Receptacle Housing
Conn Housing RCP 10 POS 6mm Crimp ST Cable Mount Light Gray Carton Automotive
PTL 2X5 CAP FREE HANG HITEMP KEY A LGR
RCPT HOUSING, 10POS, NYLON, GREY; Product Range: Power Triple Lock Series; Gender: Receptacle; No. of Positions: 10Ways; Pitch Spacing: 6mm; For Use With: AMP Power Triple Lock Series 1971238, 1971780/82/84/86/88, 2238067 Soc

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1971774-5 .