TE Connectivity 5-1879132-9

Fixed Resistor, Thin Film, 0.063W, 36500ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1879132-9.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet9 pages11 years ago

Electro Sonic

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-1879132-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERA-2ARB363X
Res Thin Film 0402 36K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA-2ARB333X
Res Thin Film 0402 33K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA-2ARB393X
Res Thin Film 0402 39K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity5-1879132-7
Fixed Resistor, Thin Film, 0.063W, 34800ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP5-1879132-5
Res Thin Film 0402 33.2K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical
TE Connectivity5-1879132-8
Fixed Resistor, Thin Film, 0.063W, 35700ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 5-1879132-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 36500ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 36.5K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
RES, 36K5, 0.1%, 0.063W, 0402, THIN FILM
36.5K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±10 ppm/°C, Solder
RES, 36K5, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 36.5kohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tol

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E36K5BTDF