Panasonic ERA-2ARB363X

Res Thin Film 0402 36K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2ARB363X.

Panasonic

Datasheet3 pages10 years ago

Newark

Panasonic SCT

Inventory History

3 month trend:
-12.37%

CAD Models

Download Panasonic ERA-2ARB363X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-1879132-7
Fixed Resistor, Thin Film, 0.063W, 34800ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP5-1879132-5
Res Thin Film 0402 33.2K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical
TE Connectivity5-1879132-8
Fixed Resistor, Thin Film, 0.063W, 35700ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB363X
Res Thin Film 0402 36K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD0736KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 36kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB393X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 39kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-2ARB363X provided by its distributors.

Res Thin Film 0402 36K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 36KOHM
Fixed Resistor, Thin Film, 0.063W, 36000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±10ppm/C 36kOhm 0.063W 1/16W
Metal Film (Thin Film) Chip Resistors, 0.063W, 36000½, 0.1%, 0402, RoHS
Panasonic SCT
Thin Film Res 0402 36K Ohms ±0.1% 10PPM
Res, 36K, 0.1%, 0.063W, Metal Film, 0402; Resistance:36Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2ARB363X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2ARB363X.
  • ERA2ARB363X